AAVID THERMALLOY Heatsink, 13.4°C/W
- RS Stock No.:
- 880-5566
- Mfr. Part No.:
- 531002C00000
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 880-5566
- Mfr. Part No.:
- 531002C00000
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 12.7mm | |
| Width | 34.92mm | |
| Height | 25.4mm | |
| Thermal Resistance | 13.4°C/W | |
| Package Type | TO-218 | |
| Material | Aluminium | |
| Finish | Gold Chromate | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 12.7mm | ||
Width 34.92mm | ||
Height 25.4mm | ||
Thermal Resistance 13.4°C/W | ||
Package Type TO-218 | ||
Material Aluminium | ||
Finish Gold Chromate | ||
Non Compliant
