Heatsink, 28 x 25 x 9.5mm, Vertical

Stock information currently inaccessible
RS Stock No.:
864-4046
Mfr. Part No.:
WA614-002
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Length

28mm

Width

25mm

Height

9.5mm

Dimensions

28 x 25 x 9.5mm

Mounting

Vertical

Series

WA614

Package Type

TO-220

Finish

Black Anodized

COO (Country of Origin):
TW