Heatsink, CPL80, 1.3°C/W, 83 (Dia.) x 70 (H)mm, Clip
- RS Stock No.:
- 828-8744
- Mfr. Part No.:
- CPL8070-101
- Brand:
- Masterplug
Stock information currently inaccessible
- RS Stock No.:
- 828-8744
- Mfr. Part No.:
- CPL8070-101
- Brand:
- Masterplug
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masterplug | |
| For Use With | CPL80 | |
| Height | 70mm | |
| Dimensions | 83 (Dia.) x 70 (H)mm | |
| Thermal Resistance | 1.3°C/W | |
| Mounting | Clip | |
| Diameter | 83mm | |
| Colour | Black | |
| Package Type | LED | |
| Select all | ||
|---|---|---|
Brand Masterplug | ||
For Use With CPL80 | ||
Height 70mm | ||
Dimensions 83 (Dia.) x 70 (H)mm | ||
Thermal Resistance 1.3°C/W | ||
Mounting Clip | ||
Diameter 83mm | ||
Colour Black | ||
Package Type LED | ||
- COO (Country of Origin):
- TW
