Heatsink, Xicato, 0.94°C/W, 2.835 (Dia.) x 2.372 (L)in
- RS Stock No.:
- 826-1411
- Mfr. Part No.:
- PG1W-12-60-L3BN
- Brand:
- ebm-papst
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-1411
- Mfr. Part No.:
- PG1W-12-60-L3BN
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| For Use With | Xicato | |
| Length | 84mm | |
| Width | 70mm | |
| Height | 60.25mm | |
| Dimensions | 2.835 (Dia.) x 2.372 (L)in | |
| Thermal Resistance | 0.94°C/W | |
| Colour | Black | |
| Package Type | LED | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
For Use With Xicato | ||
Length 84mm | ||
Width 70mm | ||
Height 60.25mm | ||
Dimensions 2.835 (Dia.) x 2.372 (L)in | ||
Thermal Resistance 0.94°C/W | ||
Colour Black | ||
Package Type LED | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- US
