Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4, 50 (Dia.) x
- RS Stock No.:
- 780-5916
- Mfr. Part No.:
- ILA-HSINK-STAR-50X40MM-RED-K
- Brand:
- Intelligent LED Solutions
Stock information currently inaccessible
- RS Stock No.:
- 780-5916
- Mfr. Part No.:
- ILA-HSINK-STAR-50X40MM-RED-K
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4 | |
| Height | 40mm | |
| Dimensions | 50 (Dia.) x 40mm | |
| Mounting | Screw | |
| Diameter | 50mm | |
| Colour | Red | |
| Package Type | LED | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4 | ||
Height 40mm | ||
Dimensions 50 (Dia.) x 40mm | ||
Mounting Screw | ||
Diameter 50mm | ||
Colour Red | ||
Package Type LED | ||
- COO (Country of Origin):
- GB
