Heatsink, BGA, 11K/W, 40 x 40 x 23mm, Adhesive Foil
- RS Stock No.:
- 750-0926
- Mfr. Part No.:
- BGA STD 075
- Brand:
- ABL Components
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 750-0926
- Mfr. Part No.:
- BGA STD 075
- Brand:
- ABL Components
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| For Use With | BGA | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 23mm | |
| Dimensions | 40 x 40 x 23mm | |
| Thermal Resistance | 11K/W | |
| Mounting | Adhesive Foil | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
For Use With BGA | ||
Length 40mm | ||
Width 40mm | ||
Height 23mm | ||
Dimensions 40 x 40 x 23mm | ||
Thermal Resistance 11K/W | ||
Mounting Adhesive Foil | ||
Colour Black | ||
- COO (Country of Origin):
- GB
