Heatsink, Universal Rectangular Alu, 11.5K/W, 40 x 40 x 25mm, Adhesive Foil
- RS Stock No.:
- 750-0923
- Mfr. Part No.:
- BGA STD 070
- Brand:
- ABL Components
Image representative of range
Bulk discount available
Subtotal (1 bag of 5 units)*
£9.79
(exc. VAT)
£11.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 49 | £9.79 | £1.958 |
| 50 - 99 | £8.71 | £1.742 |
| 100 - 249 | £7.63 | £1.526 |
| 250 - 499 | £6.59 | £1.318 |
| 500 + | £6.29 | £1.258 |
*price indicative
- RS Stock No.:
- 750-0923
- Mfr. Part No.:
- BGA STD 070
- Brand:
- ABL Components
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| For Use With | Universal Rectangular Alu | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 25mm | |
| Dimensions | 40 x 40 x 25mm | |
| Thermal Resistance | 11.5K/W | |
| Mounting | Adhesive Foil | |
| Colour | Black | |
| Package Type | BGA | |
| Application | Semiconductor Devices | |
| Material | Aluminium | |
| Finish | Anodized | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
For Use With Universal Rectangular Alu | ||
Length 40mm | ||
Width 40mm | ||
Height 25mm | ||
Dimensions 40 x 40 x 25mm | ||
Thermal Resistance 11.5K/W | ||
Mounting Adhesive Foil | ||
Colour Black | ||
Package Type BGA | ||
Application Semiconductor Devices | ||
Material Aluminium | ||
Finish Anodized | ||
- COO (Country of Origin):
- GB
