Heatsink, 11K/W, 40 x 40 x 24mm, Adhesive Foil

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
750-0853
Mfr. Part No.:
BGA FC 015
Brand:
ABL Components
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Components

Length

40mm

Width

40mm

Height

24mm

Dimensions

40 x 40 x 24mm

Thermal Resistance

11K/W

Mounting

Adhesive Foil

Colour

Black

Package Type

BGA

COO (Country of Origin):
GB