- RS Stock No.:
- 712-4213
- Mfr. Part No.:
- 573100D00010G
- Brand:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 712-4213
- Mfr. Part No.:
- 573100D00010G
- Brand:
- AAVID THERMALLOY
Technical Reference
Legislation and Compliance
Product Details
D-PAK Heatsinks, Aavid Thermalloy
Surface mount heatsink for D-PAK package semiconductors
The device and the heat sink are soldered directly to a modified drain pad creating a thermal transfer path from package
tab to the heat sink
The device and the heat sink are soldered directly to a modified drain pad creating a thermal transfer path from package
tab to the heat sink
D-PAK Package Heatsinks
Specifications
Attribute | Value |
---|---|
For Use With | TO-252 |
Length | 22.86mm |
Width | 8mm |
Height | 10.16mm |
Dimensions | 22.86 x 8 x 10.16mm |
Thermal Resistance | 15K/W |
Mounting | PCB Surface Mount |
- RS Stock No.:
- 712-4213
- Mfr. Part No.:
- 573100D00010G
- Brand:
- AAVID THERMALLOY