Heatsink, TO-05, 40°C/W, 10.03 x 21.08 x 3.96mm, PCB Through Hole
- RS Stock No.:
- 712-4204
- Mfr. Part No.:
- 578105B00000G
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 712-4204
- Mfr. Part No.:
- 578105B00000G
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | TO-05 | |
| Length | 10.03mm | |
| Width | 21.08mm | |
| Height | 3.96mm | |
| Dimensions | 10.03 x 21.08 x 3.96mm | |
| Thermal Resistance | 40°C/W | |
| Mounting | PCB Through Hole | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With TO-05 | ||
Length 10.03mm | ||
Width 21.08mm | ||
Height 3.96mm | ||
Dimensions 10.03 x 21.08 x 3.96mm | ||
Thermal Resistance 40°C/W | ||
Mounting PCB Through Hole | ||
Colour Black | ||
- COO (Country of Origin):
- IT
