Heatsink, Universal Rectangular Alu, 2.2K/W, 75 x 105 x 25.4mm

Stock information currently inaccessible
RS Stock No.:
692-5097
Mfr. Part No.:
525AB0750B
Brand:
ABL Components
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Components

For Use With

Universal Rectangular Alu

Length

75mm

Width

105mm

Height

25.4mm

Dimensions

75 x 105 x 25.4mm

Thermal Resistance

2.2K/W

Colour

Black

Material

Aluminium

COO (Country of Origin):
GB