Heatsink, Universal Rectangular Alu, 3.3K/W, 75 x 108 x 14mm
- RS Stock No.:
- 692-5090
- Mfr. Part No.:
- 326AB0750B
- Brand:
- ABL Components
Stock information currently inaccessible
- RS Stock No.:
- 692-5090
- Mfr. Part No.:
- 326AB0750B
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| For Use With | Universal Rectangular Alu | |
| Length | 75mm | |
| Width | 108mm | |
| Height | 14mm | |
| Dimensions | 75 x 108 x 14mm | |
| Thermal Resistance | 3.3K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
For Use With Universal Rectangular Alu | ||
Length 75mm | ||
Width 108mm | ||
Height 14mm | ||
Dimensions 75 x 108 x 14mm | ||
Thermal Resistance 3.3K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB
