Heatsink, TO-220, 5.9K/W, 50 x 50 x 28mm, Screw
- RS Stock No.:
- 507-4983
- Mfr. Part No.:
- KL/B/50
- Brand:
- AAVID THERMALLOY
Bulk discount available
Subtotal (1 unit)*
£2.67
(exc. VAT)
£3.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £2.67 |
| 50 - 99 | £2.35 |
| 100 - 249 | £2.03 |
| 250 - 499 | £1.70 |
| 500 + | £1.58 |
*price indicative
- RS Stock No.:
- 507-4983
- Mfr. Part No.:
- KL/B/50
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | TO-220 | |
| Length | 50mm | |
| Width | 50mm | |
| Height | 28mm | |
| Dimensions | 50 x 50 x 28mm | |
| Thermal Resistance | 5.9K/W | |
| Mounting | Screw | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With TO-220 | ||
Length 50mm | ||
Width 50mm | ||
Height 28mm | ||
Dimensions 50 x 50 x 28mm | ||
Thermal Resistance 5.9K/W | ||
Mounting Screw | ||
Colour Black | ||
- COO (Country of Origin):
- GB
