Heatsink, Universal Rectangular Alu, 1.4K/W, 75 x 150 x 25mm
- RS Stock No.:
- 507-4955
- Mfr. Part No.:
- EW/B/75
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.86
(exc. VAT)
£11.83
(inc. VAT)
- RS Stock No.:
- 507-4955
- Mfr. Part No.:
- EW/B/75
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Rectangular Alu | |
| Length | 75mm | |
| Width | 150mm | |
| Height | 25mm | |
| Dimensions | 75 x 150 x 25mm | |
| Thermal Resistance | 1.4K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Rectangular Alu | ||
Length 75mm | ||
Width 150mm | ||
Height 25mm | ||
Dimensions 75 x 150 x 25mm | ||
Thermal Resistance 1.4K/W | ||
Colour Black | ||

