Fischer Elektronik Heatsink, Solid State Relay, 1.4°C/W 27 mm 75 mm 150mm

Bulk discount available

Subtotal (1 unit)*

£19.96

(exc. VAT)

£23.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£19.96
10 - 24£18.37
25 - 49£17.57
50 - 99£16.97
100 +£15.59

*price indicative

RS Stock No.:
189-8454
Mfr. Part No.:
SK58-75-SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Solid State Relay

Length

75mm

Width

150mm

Height

27mm

Thermal Resistance

1.4°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

Material

Aluminium

COO (Country of Origin):
DE

SK 58 — Extrusion heatsink


The SK 58 heatsink is available in lengths of 50 mm, 75 mm and 100 mm

Related links