AAVID THERMALLOY Heatsink, 1.1K/W, 100 x 150 x 25mm
- RS Stock No.:
- 507-4933
- Mfr. Part No.:
- EW/B/100
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.25
(exc. VAT)
£25.50
(inc. VAT)
- RS Stock No.:
- 507-4933
- Mfr. Part No.:
- EW/B/100
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 100mm | |
| Width | 150mm | |
| Height | 25mm | |
| Dimensions | 100 x 150 x 25mm | |
| Thermal Resistance | 1.1K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 100mm | ||
Width 150mm | ||
Height 25mm | ||
Dimensions 100 x 150 x 25mm | ||
Thermal Resistance 1.1K/W | ||
Colour Black | ||

