Heatsink, Universal Rectangular Alu, 0.7K/W, 120 x 120 x 120mm
- RS Stock No.:
- 505-2826
- Mfr. Part No.:
- P1/120A
- Brand:
- Semikron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-2826
- Mfr. Part No.:
- P1/120A
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| For Use With | Universal Rectangular Alu | |
| Length | 120mm | |
| Width | 120mm | |
| Height | 120mm | |
| Dimensions | 120 x 120 x 120mm | |
| Thermal Resistance | 0.7K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
For Use With Universal Rectangular Alu | ||
Length 120mm | ||
Width 120mm | ||
Height 120mm | ||
Dimensions 120 x 120 x 120mm | ||
Thermal Resistance 0.7K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB
