Heatsink, Universal Rectangular Alu, 2.8K/W, 75 x 108 x 14mm
- RS Stock No.:
- 490-7135
- Mfr. Part No.:
- MP/B/75
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
- RS Stock No.:
- 490-7135
- Mfr. Part No.:
- MP/B/75
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Rectangular Alu | |
| Length | 75mm | |
| Width | 108mm | |
| Height | 14mm | |
| Dimensions | 75 x 108 x 14mm | |
| Thermal Resistance | 2.8K/W | |
| Colour | Black | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Rectangular Alu | ||
Length 75mm | ||
Width 108mm | ||
Height 14mm | ||
Dimensions 75 x 108 x 14mm | ||
Thermal Resistance 2.8K/W | ||
Colour Black | ||
Material Aluminium | ||
