Heatsink, 0.31K/W, 250 x 300 x 40mm
- RS Stock No.:
- 490-7034
- Mfr. Part No.:
- EK/B/250
- Brand:
- AAVID THERMALLOY
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£72.44
(exc. VAT)
£86.93
(inc. VAT)
- RS Stock No.:
- 490-7034
- Mfr. Part No.:
- EK/B/250
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Length | 250mm | |
| Width | 300mm | |
| Height | 40mm | |
| Dimensions | 250 x 300 x 40mm | |
| Thermal Resistance | 0.31K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Length 250mm | ||
Width 300mm | ||
Height 40mm | ||
Dimensions 250 x 300 x 40mm | ||
Thermal Resistance 0.31K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB

