Heatsink, Clip, 40 x 40 x 12mm, Clip
- RS Stock No.:
- 489-6136
- Mfr. Part No.:
- MBH40002-12P/2.6
- Brand:
- Malico
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 489-6136
- Mfr. Part No.:
- MBH40002-12P/2.6
- Brand:
- Malico
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Malico | |
| For Use With | Clip | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 12mm | |
| Dimensions | 40 x 40 x 12mm | |
| Mounting | Clip | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Malico | ||
For Use With Clip | ||
Length 40mm | ||
Width 40mm | ||
Height 12mm | ||
Dimensions 40 x 40 x 12mm | ||
Mounting Clip | ||
Colour Black | ||
- COO (Country of Origin):
- TW