Austerlitz Electronic Heatsink 25 mm 1000 mm 150mm
- RS Stock No.:
- 284-4630
- Distrelec Article No.:
- 175-62-572
- Mfr. Part No.:
- KS150-1000E
- Brand:
- Austerlitz Electronic
Stock information currently inaccessible
- RS Stock No.:
- 284-4630
- Distrelec Article No.:
- 175-62-572
- Mfr. Part No.:
- KS150-1000E
- Brand:
- Austerlitz Electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Austerlitz Electronic | |
| Product Type | Heatsink | |
| Length | 1000mm | |
| Width | 150mm | |
| Height | 25mm | |
| Series | KS | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Austerlitz Electronic | ||
Product Type Heatsink | ||
Length 1000mm | ||
Width 150mm | ||
Height 25mm | ||
Series KS | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE
The Black Anodized Heat Sink measures 1000x150x25mm and has a thermal resistance of 1.3K/W.
Rohs compliant
Type of surface black anodised
