Heatsink, 30°C/W, 19 x 22 x 11mm, Clip, Screw
- RS Stock No.:
- 234-2328
- Mfr. Part No.:
- LS205
- Brand:
- ABL Components
Stock information currently inaccessible
- RS Stock No.:
- 234-2328
- Mfr. Part No.:
- LS205
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| Length | 19mm | |
| Width | 22mm | |
| Height | 11mm | |
| Dimensions | 19 x 22 x 11mm | |
| Thermal Resistance | 30°C/W | |
| Mounting | Clip, Screw | |
| Colour | Black | |
| Package Type | TO-220 | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
Length 19mm | ||
Width 22mm | ||
Height 11mm | ||
Dimensions 19 x 22 x 11mm | ||
Thermal Resistance 30°C/W | ||
Mounting Clip, Screw | ||
Colour Black | ||
Package Type TO-220 | ||
- COO (Country of Origin):
- GB
