Heatsink, TO-220, 19°C/W, 29.97 x 25.4 x 12.7mm
- RS Stock No.:
- 197-2596
- Mfr. Part No.:
- 400132
- Brand:
- AAVID THERMALLOY
Bulk discount available
Subtotal (1 pack of 20 units)*
£12.80
(exc. VAT)
£15.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.64 | £12.80 |
| 100 - 480 | £0.57 | £11.40 |
| 500 - 980 | £0.499 | £9.98 |
| 1000 - 1980 | £0.429 | £8.58 |
| 2000 + | £0.359 | £7.18 |
*price indicative
- RS Stock No.:
- 197-2596
- Mfr. Part No.:
- 400132
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | TO-220 | |
| Length | 29.97mm | |
| Width | 25.4mm | |
| Height | 12.7mm | |
| Dimensions | 29.97 x 25.4 x 12.7mm | |
| Thermal Resistance | 19°C/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With TO-220 | ||
Length 29.97mm | ||
Width 25.4mm | ||
Height 12.7mm | ||
Dimensions 29.97 x 25.4 x 12.7mm | ||
Thermal Resistance 19°C/W | ||
Colour Black | ||
