Schaffner Heatsink, 100 x 55 x 28mm
- RS Stock No.:
- 177-1810
- Mfr. Part No.:
- WA218-0
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 177-1810
- Mfr. Part No.:
- WA218-0
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Length | 100mm | |
| Width | 55mm | |
| Height | 28mm | |
| Dimensions | 100 x 55 x 28mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Length 100mm | ||
Width 55mm | ||
Height 28mm | ||
Dimensions 100 x 55 x 28mm | ||
Colour Black | ||
- COO (Country of Origin):
- FR
