RS PRO Heatsink, 5.5 (Forced)°C/W, 38.1 x 34.9 x 12.7mm, Vertical
- RS Stock No.:
- 176-4185
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-4185
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 38.1mm | |
| Width | 34.9mm | |
| Height | 12.7mm | |
| Dimensions | 38.1 x 34.9 x 12.7mm | |
| Thermal Resistance | 5.5 (Forced)°C/W | |
| Mounting | Vertical | |
| Colour | Black | |
| Series | RSAW294 | |
| Package Type | TO-220 | |
| Material | Aluminium | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 38.1mm | ||
Width 34.9mm | ||
Height 12.7mm | ||
Dimensions 38.1 x 34.9 x 12.7mm | ||
Thermal Resistance 5.5 (Forced)°C/W | ||
Mounting Vertical | ||
Colour Black | ||
Series RSAW294 | ||
Package Type TO-220 | ||
Material Aluminium | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- CN
Heatsink TO-220 Vertical Black
