RS PRO Heatsink, 28 (Natural) °C/W, 8 (Forced) °C/W, 19.1 x 13.2 x 9.5mm, Bolt On, Horizontal, Vertical

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-4152
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

19.1mm

Width

13.2mm

Height

9.5mm

Dimensions

19.1 x 13.2 x 9.5mm

Thermal Resistance

28 (Natural) °C/W, 8 (Forced) °C/W

Mounting

Bolt On, Horizontal, Vertical

Series

RSAW294

Colour

Black

Material

Aluminium

Package Type

TO-220

Finish

Black Anodized

COO (Country of Origin):
CN
Heatsink TO-220 Low Height Black