RS PRO Heatsink, 5.5 (Forced)°C/W, 38.1 x 34.9 x 12.7mm, Vertical

Stock information currently inaccessible
RS Stock No.:
176-3950
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

38.1mm

Width

34.9mm

Height

12.7mm

Dimensions

38.1 x 34.9 x 12.7mm

Thermal Resistance

5.5 (Forced)°C/W

Mounting

Vertical

Series

RSAW294

Colour

Black

Material

Aluminium

Package Type

TO-220

Finish

Black Anodized

COO (Country of Origin):
CN
Heatsink TO-220 Vertical Black