RS PRO Heatsink, Surface Mount Heat Sink, 21 (Forced)°C/W, 8 x 22.9 x 10.2mm, Surface Mount
- RS Stock No.:
- 176-3941
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-3941
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Surface Mount Heat Sink | |
| Length | 8mm | |
| Width | 22.9mm | |
| Height | 10.2mm | |
| Dimensions | 8 x 22.9 x 10.2mm | |
| Thermal Resistance | 21 (Forced)°C/W | |
| Mounting | Surface Mount | |
| Series | RSAW294 | |
| Colour | Black | |
| Package Type | SMD | |
| Material | Copper | |
| Finish | Tin Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Surface Mount Heat Sink | ||
Length 8mm | ||
Width 22.9mm | ||
Height 10.2mm | ||
Dimensions 8 x 22.9 x 10.2mm | ||
Thermal Resistance 21 (Forced)°C/W | ||
Mounting Surface Mount | ||
Series RSAW294 | ||
Colour Black | ||
Package Type SMD | ||
Material Copper | ||
Finish Tin Plated | ||
- COO (Country of Origin):
- CN
Heatsink SMD
