RS PRO Heatsink, 28 (Natural) °C/W, 8 (Forced) °C/W, 19.1 x 13.2 x 9.5mm, Bolt On, Horizontal, Vertical
- RS Stock No.:
- 176-3938
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-3938
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 19.1mm | |
| Width | 13.2mm | |
| Height | 9.5mm | |
| Dimensions | 19.1 x 13.2 x 9.5mm | |
| Thermal Resistance | 28 (Natural) °C/W, 8 (Forced) °C/W | |
| Mounting | Bolt On, Horizontal, Vertical | |
| Colour | Black | |
| Series | RSAW294 | |
| Material | Aluminium | |
| Package Type | TO-220 | |
| Finish | Black Anodized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 19.1mm | ||
Width 13.2mm | ||
Height 9.5mm | ||
Dimensions 19.1 x 13.2 x 9.5mm | ||
Thermal Resistance 28 (Natural) °C/W, 8 (Forced) °C/W | ||
Mounting Bolt On, Horizontal, Vertical | ||
Colour Black | ||
Series RSAW294 | ||
Material Aluminium | ||
Package Type TO-220 | ||
Finish Black Anodized | ||
- COO (Country of Origin):
- CN
Heatsink TO-220 Low Height Black
