Seifert Heatsink, Universal Rectangular Alu, 0.3K/W, 150 x 300 x 40mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
169-9847
Mfr. Part No.:
WA243 1
Brand:
Seifert
Find similar products by selecting one or more attributes.
Select all

Brand

Seifert

For Use With

Universal Rectangular Alu

Length

150mm

Width

300mm

Height

40mm

Dimensions

150 x 300 x 40mm

Thermal Resistance

0.3K/W

Material

Aluminium

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy