Heatsink, 2.2K/W, 97x75x25mm
- RS Stock No.:
- 169-9780
- Mfr. Part No.:
- WA208 14
- Brand:
- Seifert
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9780
- Mfr. Part No.:
- WA208 14
- Brand:
- Seifert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| Length | 97mm | |
| Width | 75mm | |
| Height | 25mm | |
| Dimensions | 97x75x25mm | |
| Thermal Resistance | 2.2K/W | |
| Colour | Black | |
| Package Type | TO-3 | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
Length 97mm | ||
Width 75mm | ||
Height 25mm | ||
Dimensions 97x75x25mm | ||
Thermal Resistance 2.2K/W | ||
Colour Black | ||
Package Type TO-3 | ||
- COO (Country of Origin):
- FR