Heatsink, 14K/W, 40 x 27 x 12.7mm, PCB Surface Mount
- RS Stock No.:
- 169-6927
- Mfr. Part No.:
- KL175 SW
- Brand:
- Seifert
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.44
(exc. VAT)
£5.33
(inc. VAT)
- RS Stock No.:
- 169-6927
- Mfr. Part No.:
- KL175 SW
- Brand:
- Seifert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| Length | 40mm | |
| Width | 27mm | |
| Height | 12.7mm | |
| Dimensions | 40 x 27 x 12.7mm | |
| Thermal Resistance | 14K/W | |
| Mounting | PCB Surface Mount | |
| Colour | Black | |
| Package Type | TO-3 | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
Length 40mm | ||
Width 27mm | ||
Height 12.7mm | ||
Dimensions 40 x 27 x 12.7mm | ||
Thermal Resistance 14K/W | ||
Mounting PCB Surface Mount | ||
Colour Black | ||
Package Type TO-3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE