Heatsink, Universal Rectangular Alu, 1000 x 79 x 15mm

Stock information currently inaccessible
RS Stock No.:
168-8061
Mfr. Part No.:
WA204B
Brand:
Seifert
Find similar products by selecting one or more attributes.
Select all

Brand

Seifert

For Use With

Universal Rectangular Alu

Length

1m

Width

79mm

Height

15mm

Dimensions

1000 x 79 x 15mm

Material

Aluminium

COO (Country of Origin):
FR