Heatsink, Universal Rectangular Alu, 1000 x 60 x 15mm
- RS Stock No.:
- 168-6295
- Mfr. Part No.:
- WA 502
- Brand:
- Seifert
Stock information currently inaccessible
- RS Stock No.:
- 168-6295
- Mfr. Part No.:
- WA 502
- Brand:
- Seifert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| For Use With | Universal Rectangular Alu | |
| Length | 1m | |
| Width | 60mm | |
| Height | 15mm | |
| Dimensions | 1000 x 60 x 15mm | |
| Colour | Black | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
For Use With Universal Rectangular Alu | ||
Length 1m | ||
Width 60mm | ||
Height 15mm | ||
Dimensions 1000 x 60 x 15mm | ||
Colour Black | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR