Heatsink, Universal Rectangular Alu, 1000 x 100 x 15mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£57.14

(exc. VAT)

£68.57

(inc. VAT)

RS Stock No.:
168-6289
Mfr. Part No.:
WA 470
Brand:
Seifert
Find similar products by selecting one or more attributes.
Select all

Brand

Seifert

For Use With

Universal Rectangular Alu

Length

1m

Width

100mm

Height

15mm

Dimensions

1000 x 100 x 15mm

Colour

Black

Material

Aluminium

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy