Heatsink, SEMIPACK, SEMIPONT, SEMITRANS, SEMiX, SKiM, SKiP, 0.036K/W, 300 x 77 x 77mm, Clip
- RS Stock No.:
- 133-6335
- Mfr. Part No.:
- P16/300B CMT
- Brand:
- Semikron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-6335
- Mfr. Part No.:
- P16/300B CMT
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| For Use With | SEMIPACK, SEMIPONT, SEMITRANS, SEMiX, SKiM, SKiP | |
| Length | 300mm | |
| Width | 77mm | |
| Height | 77mm | |
| Dimensions | 300 x 77 x 77mm | |
| Thermal Resistance | 0.036K/W | |
| Mounting | Clip | |
| Series | P 16 | |
| Material | Aluminium | |
| Application | Isolated Power Module | |
| Special Features | Best Suited For Fans SKF 16-A & SKF 16-A, Excellent Efficiency & Volume Ratio, Intended For All Isolated Power Module | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
For Use With SEMIPACK, SEMIPONT, SEMITRANS, SEMiX, SKiM, SKiP | ||
Length 300mm | ||
Width 77mm | ||
Height 77mm | ||
Dimensions 300 x 77 x 77mm | ||
Thermal Resistance 0.036K/W | ||
Mounting Clip | ||
Series P 16 | ||
Material Aluminium | ||
Application Isolated Power Module | ||
Special Features Best Suited For Fans SKF 16-A & SKF 16-A, Excellent Efficiency & Volume Ratio, Intended For All Isolated Power Module | ||
