Malico Heatsink, Clip, 4.4kΩ/W 10 mm 25 mm 25 mm
- RS Stock No.:
- 467-573
- Mfr. Part No.:
- EBA25031-10CL+T710
- Brand:
- Malico
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 467-573
- Mfr. Part No.:
- EBA25031-10CL+T710
- Brand:
- Malico
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Malico | |
| Product Type | Heatsink | |
| For Use With | Clip | |
| Thermal Resistance | 4.4 kΩ/W | |
| Height | 10 mm | |
| Length | 25 mm | |
| Width | 25 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Malico | ||
Product Type Heatsink | ||
For Use With Clip | ||
Thermal Resistance 4.4 kΩ/W | ||
Height 10 mm | ||
Length 25 mm | ||
Width 25 mm | ||
Colour Black | ||
- COO (Country of Origin):
- TW
Aluminium Heatsink with Plastic Clips
Aluminium heatsink solution with plastic clips, and phase change thermal interface material for heat removal on BGA packages and similar heat sources.
Low profile
Base thickness 1.7mm
Black anodised finish
Plastic clip for simple attachment to BGA
High performance phase change already applied
Supplied with a blue clip
