Heatsink, SEMIPACK, SEMIPONT, SEMITRANS, 1.4K/W, 150 x 96 x 40mm
- RS Stock No.:
- 410-416
- Mfr. Part No.:
- P33/150A
- Brand:
- Semikron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.09
(exc. VAT)
£50.51
(inc. VAT)
- RS Stock No.:
- 410-416
- Mfr. Part No.:
- P33/150A
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| For Use With | SEMIPACK, SEMIPONT, SEMITRANS | |
| Length | 150mm | |
| Width | 96mm | |
| Height | 40mm | |
| Dimensions | 150 x 96 x 40mm | |
| Thermal Resistance | 1.4K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
For Use With SEMIPACK, SEMIPONT, SEMITRANS | ||
Length 150mm | ||
Width 96mm | ||
Height 40mm | ||
Dimensions 150 x 96 x 40mm | ||
Thermal Resistance 1.4K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB
