AAVID THERMALLOY Heatsink, DIP-28, 28K/W, 36.6 x 13.5 x 4.8mm
- RS Stock No.:
- 403-027
- Mfr. Part No.:
- DIP1496
- Brand:
- AAVID THERMALLOY
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 403-027
- Mfr. Part No.:
- DIP1496
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | DIP-28 | |
| Length | 36.6mm | |
| Width | 13.5mm | |
| Height | 4.8mm | |
| Dimensions | 36.6 x 13.5 x 4.8mm | |
| Thermal Resistance | 28K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With DIP-28 | ||
Length 36.6mm | ||
Width 13.5mm | ||
Height 4.8mm | ||
Dimensions 36.6 x 13.5 x 4.8mm | ||
Thermal Resistance 28K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB
