Heatsink, Universal Rectangular Alu, 2K/W, 75 x 97 x 25mm
- RS Stock No.:
- 271-842
- Mfr. Part No.:
- 333AB0750B
- Brand:
- ABL Components
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.74
(exc. VAT)
£10.49
(inc. VAT)
- RS Stock No.:
- 271-842
- Mfr. Part No.:
- 333AB0750B
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| For Use With | Universal Rectangular Alu | |
| Length | 75mm | |
| Width | 97mm | |
| Height | 25mm | |
| Dimensions | 75 x 97 x 25mm | |
| Thermal Resistance | 2K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
For Use With Universal Rectangular Alu | ||
Length 75mm | ||
Width 97mm | ||
Height 25mm | ||
Dimensions 75 x 97 x 25mm | ||
Thermal Resistance 2K/W | ||
Colour Black | ||
- COO (Country of Origin):
- GB

