Heatsink, Universal Rectangular Alu, 1.5K/W, 200 x 125 x 27mm
- RS Stock No.:
- 264-692
- Mfr. Part No.:
- 605AB2000B
- Brand:
- ABL Components
Stock information currently inaccessible
- RS Stock No.:
- 264-692
- Mfr. Part No.:
- 605AB2000B
- Brand:
- ABL Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Components | |
| For Use With | Universal Rectangular Alu | |
| Length | 200mm | |
| Width | 125mm | |
| Height | 27mm | |
| Dimensions | 200 x 125 x 27mm | |
| Thermal Resistance | 1.5K/W | |
| Colour | Black | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand ABL Components | ||
For Use With Universal Rectangular Alu | ||
Length 200mm | ||
Width 125mm | ||
Height 27mm | ||
Dimensions 200 x 125 x 27mm | ||
Thermal Resistance 1.5K/W | ||
Colour Black | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
