AAVID THERMALLOY Heatsink, Universal Round Alu, 18.8°C/W, 31.75 (Dia.) x 17.65mm
- RS Stock No.:
- 103-954
- Mfr. Part No.:
- 036443
- Brand:
- AAVID THERMALLOY
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-954
- Mfr. Part No.:
- 036443
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Round Alu | |
| Height | 17.65mm | |
| Dimensions | 31.75 (Dia.) x 17.65mm | |
| Thermal Resistance | 18.8°C/W | |
| Diameter | 31.75mm | |
| Colour | Black | |
| Package Type | BGA | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Round Alu | ||
Height 17.65mm | ||
Dimensions 31.75 (Dia.) x 17.65mm | ||
Thermal Resistance 18.8°C/W | ||
Diameter 31.75mm | ||
Colour Black | ||
Package Type BGA | ||
- COO (Country of Origin):
- US
