Stock information currently inaccessible
- RS Stock No.:
- 839-5242
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Output Power | 13kW | |
| Control Type | On/Off Switch, Thermostat | |
| Mounting | Portable | |
| Air Flow | 1017m³/h | |
| Noise Level | 55dB(A) | |
| Dimensions | 380 x 300 x 450mm | |
| Depth | 450mm | |
| Height | 380mm | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Output Power 13kW | ||
Control Type On/Off Switch, Thermostat | ||
Mounting Portable | ||
Air Flow 1017m³/h | ||
Noise Level 55dB(A) | ||
Dimensions 380 x 300 x 450mm | ||
Depth 450mm | ||
Height 380mm | ||
Width 300mm | ||
- COO (Country of Origin):
- GB


