UNELVENT 2kW Convection Heater, Wall Mounted
- RS Stock No.:
- 815-7567
- Mfr. Part No.:
- 673312 - TLS 401
- Brand:
- UNELVENT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-7567
- Mfr. Part No.:
- 673312 - TLS 401
- Brand:
- UNELVENT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UNELVENT | |
| Control Type | Thermostat | |
| Maximum Output Power | 2kW | |
| Mounting | Wall Mounted | |
| Power Settings | 4 | |
| Height | 380mm | |
| Depth | 730mm | |
| Dimensions | 380 x 222 x 730mm | |
| Width | 222mm | |
| Select all | ||
|---|---|---|
Brand UNELVENT | ||
Control Type Thermostat | ||
Maximum Output Power 2kW | ||
Mounting Wall Mounted | ||
Power Settings 4 | ||
Height 380mm | ||
Depth 730mm | ||
Dimensions 380 x 222 x 730mm | ||
Width 222mm | ||
RoHS Status: Not Applicable
