Dimplex 3kW Convection Heater, Floor Mounted, Type G - British 3-pin
- RS Stock No.:
- 809-1619
- Mfr. Part No.:
- DXC30Ti
- Brand:
- Dimplex
Stock information currently inaccessible
- RS Stock No.:
- 809-1619
- Mfr. Part No.:
- DXC30Ti
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Control Type | Thermostat | |
| Maximum Output Power | 3kW | |
| Mounting | Floor Mounted | |
| Plug Type | Type G - British 3-pin | |
| Depth | 196mm | |
| Dimensions | 418 x 695 x 196mm | |
| Height | 418mm | |
| Width | 695mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Control Type Thermostat | ||
Maximum Output Power 3kW | ||
Mounting Floor Mounted | ||
Plug Type Type G - British 3-pin | ||
Depth 196mm | ||
Dimensions 418 x 695 x 196mm | ||
Height 418mm | ||
Width 695mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
