Dimplex 400W Panel Heater, Floor Mounted, Type G - British 3-pin

Stock information currently inaccessible
RS Stock No.:
809-1613
Mfr. Part No.:
DXLWP400Ti
Brand:
Dimplex
Find similar products by selecting one or more attributes.
Select all

Brand

Dimplex

Maximum Output Power

400W

Mounting

Floor Mounted

Control Type

On/Off Switch, Thermostat

Height

500mm

Width

600mm

Dimensions

500 x 600mm

Plug Type

Type G - British 3-pin

RoHS Status: Not Applicable

COO (Country of Origin):
IE