Dimplex 1kW Panel Heater, Wall Mounted
- RS Stock No.:
- 767-6698
- Mfr. Part No.:
- EPX1000
- Brand:
- Dimplex
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 767-6698
- Mfr. Part No.:
- EPX1000
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Control Type | On/Off Switch, Thermostat | |
| Maximum Output Power | 1kW | |
| Mounting | Wall Mounted | |
| Power Settings | 4 | |
| Dimensions | 430 x 620 x 108mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Control Type On/Off Switch, Thermostat | ||
Maximum Output Power 1kW | ||
Mounting Wall Mounted | ||
Power Settings 4 | ||
Dimensions 430 x 620 x 108mm | ||
- COO (Country of Origin):
- GB

