Dimplex DXUF20T/N 2kW Fan Heater, Portable, Type G - British 3-pin
- RS Stock No.:
- 503-4389
- Mfr. Part No.:
- DXUF20T/N
- Brand:
- Dimplex
Subtotal (1 unit)*
£25.82
(exc. VAT)
£30.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £25.82 |
*price indicative
- RS Stock No.:
- 503-4389
- Mfr. Part No.:
- DXUF20T/N
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Maximum Output Power | 2kW | |
| Control Type | Thermostat | |
| Mounting | Portable | |
| Plug Type | Type G - British 3-pin | |
| Power Settings | 2 | |
| Dimensions | 238 x 247 x 184mm | |
| Height | 238mm | |
| Width | 247mm | |
| Depth | 184mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Maximum Output Power 2kW | ||
Control Type Thermostat | ||
Mounting Portable | ||
Plug Type Type G - British 3-pin | ||
Power Settings 2 | ||
Dimensions 238 x 247 x 184mm | ||
Height 238mm | ||
Width 247mm | ||
Depth 184mm | ||
RoHS Status: Not Applicable
Dimplex Portable Fan Heater
The Dimplex fan heater is a high tech, portable device that offers instantaneous heat into a localised area. It has thermostatic control with frost protection which is a great way to keep warm. The compact shape makes it easy to move from room to another room as desired and also store away when not in use. The heater operates on a mains supply voltage of 230VAC and outputs a maximum power of 2kW. It is available with a height of 238mm, a width of 247mm and depth of 184mm.
Features and Benefits
Thermostat control type
Overheat protection
Radial wire element
Safety cut out electrical reset
3 year guarantee
Overheat protection
Radial wire element
Safety cut out electrical reset
3 year guarantee
Applications
Home
Offices
Offices
Certifications
BEAB approved
CE approved
CE approved
