Dimplex 600/1200W Infrared Heater
- RS Stock No.:
- 182-9809
- Mfr. Part No.:
- IRX60/120E
- Brand:
- Dimplex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-9809
- Mfr. Part No.:
- IRX60/120E
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Maximum Output Power | 600/1200W | |
| Dimensions | 114 x 764 x 93mm | |
| Height | 114mm | |
| Depth | 93mm | |
| Width | 764mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Maximum Output Power 600/1200W | ||
Dimensions 114 x 764 x 93mm | ||
Height 114mm | ||
Depth 93mm | ||
Width 764mm | ||
The IRX60/120E infrared wall heater is a safe, practical source of heat in bathrooms, kitchens and work areas – wherever you need fast localised heating.
Choice of heat outputs (0.60 / 1.20kW)
Designed to provide rapid beamed warmth
Adjustable beam angle to direct heat where it's needed
Pull cord operation
Designed to provide rapid beamed warmth
Adjustable beam angle to direct heat where it's needed
Pull cord operation
