Dimplex 400W Panel Heater, Wall Mounted, BS1363
- RS Stock No.:
- 182-5874
- Mfr. Part No.:
- DXLWP400Tie7
- Brand:
- Dimplex
Stock information currently inaccessible
- RS Stock No.:
- 182-5874
- Mfr. Part No.:
- DXLWP400Tie7
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Control Type | Timer | |
| Maximum Output Power | 400W | |
| Mounting | Wall Mounted | |
| Plug Type | BS1363 | |
| Power Settings | 1 | |
| Series | DXLWP | |
| Dimensions | 600 x 35 x 500mm | |
| Height | 500mm | |
| Width | 600mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Control Type Timer | ||
Maximum Output Power 400W | ||
Mounting Wall Mounted | ||
Plug Type BS1363 | ||
Power Settings 1 | ||
Series DXLWP | ||
Dimensions 600 x 35 x 500mm | ||
Height 500mm | ||
Width 600mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- GB
The Dimplex 400W low wattage panel heater is an ideal background heating solution for rooms where there is the need to keep a chill off, such as hallways or small bedrooms. This slimline panel heater has a 7 day timer with adaptive start which self learns. This means it will work out the best time to switch on to reach the desired temperature. In addition you can achieve ultimate economy with the precise electronic thermostat. This panel heater can be used either freestanding or wall-mounted without being obtrusive. Comes with a 3 year guarantee (register online).
400w heat output- ideal for background heat
Simple on/ off operation
Economical to run with 7 day timer with adaptive start
Freestanding or wall mountable
3 year guarantee
Simple on/ off operation
Economical to run with 7 day timer with adaptive start
Freestanding or wall mountable
3 year guarantee
